Connector; 2.5mm; TE Connectivity

Manufacturer
Contacts pitch2.5mm
Symbol Type of connector Mechanical mounting Connector Electrical mounting Contact plating Wire cross-section Kind Contact material Wire size Spatial orientation Pin Layout Type Current rating Application Application - series/manufacturer Manufacturer series
[mm2] [A]
171822-2 wire-board for cable plug - - - female - - straight 2 1x2 w/o contacts - - - EI
171822-3 wire-board for cable plug - - - female - - straight 3 1x3 w/o contacts - - - EI
171822-4 wire-board for cable plug - - - female - - straight 4 1x4 w/o contacts - 3.5" drivers supplying, etc. - EI
171822-6 wire-board for cable plug - - - female - - straight 6 1x6 w/o contacts - - - EI
172211-6 wire-wire for cable plug - - - male - - straight 6 1x6 w/o contacts - - - EI
171825-3 wire-board on PCBs socket THT tinned - male - - straight 3 1x3 - 2 - - EI
171825-4 wire-board on PCBs socket THT tinned - male - - straight 4 1x4 - 2 3.5" drivers supplying, etc. - EI
176153-2 wire-board on PCBs socket THT gold-plated - male - - angled 90° 2 1x2 - 2 - - EI
171826-4 wire-board on PCBs socket THT tinned - male - - angled 90° 4 1x4 - 2 3.5" drivers supplying, etc. - EI
170262-1 wire-board for cable contact crimped tinned 0.12...0.5 female brass 26AWG...20AWG - - - - - - EI -
170376-2 wire-board for cable contact crimped tinned 0.12...0.5 male phosphor bronze 26AWG...20AWG - - - - - - EI -