Connector: 7/8"; HARTING

Connector: 7/8; HARTING, 21043162501, 21043162401, 21043162301, 21041162505, 21041161505 |EN|
Type of connector7/8"
Spatial orientationstraight
Manufacturer
Symbol Connector Type Electrical mounting Kind Wire insulation material Pin Engineering PN Wire cross-section Size Wire dia. IP rating
[mm2] [mm]
21043162501 socket with leads cables female PVC 5 7/8 Cable Assembly 4p+PE st/- f/- 0,5m 1 18AWG - IP67
21043162401 socket with leads cables female PVC 4 7/8 Cable Assembly 4-pole st/- f/- 0,5m 1 18AWG - IP67
21043162301 socket with leads cables female PVC 3 7/8 Cable Assembly 2p+PE st/- f/- 0,5m 1 18AWG - IP67
21041162505 plug - IDC (HARAX®) female - 5 - 0.75...1.5 18AWG...16AWG 6.8...12.5 IP65, IP67
21041161505 plug - IDC (HARAX®) male - 5 - 0.75...1.5 18AWG...16AWG 6.8...12.5 IP65, IP67