Connector: AC supply 3-phase; PCE

Connector: AC supply 3-phase; PCE, 0153-6, 0153-6TT, 0253-6, 0253-6TT, 2153-6, 2153-6TT, 2253-6 |EN|
Manufacturer
Type of connectorAC supply 3-phase
Spatial orientationstraight
Mechanical mountingfor cable
Pin5
Layout3P+N+PE
Urated400V AC
Polarisation6H
IP ratingIP44
Manufacturer seriesGRIP
Contact materialbrass
Symbol Connector Kind Electrical mounting Wire Øext. cable Inom Contact plating
[mm2] [mm] [A]
0153-6 plug male screw terminal 1...2.5 8...16 16 -
0153-6TT plug male snap-on 1...2.5 8...16 16 -
0253-6 plug male screw terminal 2.5...6 11.5...20 32 -
0253-6TT plug male snap-on 2.5...6 11.5...20 32 -
2153-6 socket female screw terminal 1...2.5 6...15 16 -
2153-6TT socket female snap-on 1...2.5 6...15 16 -
2253-6 socket female screw terminal 2.5...6 11.5...20 32 -
2253-6TT socket female snap-on 2.5...6 11.5...20 32 -
70153-6 plug male screw terminal 1...2.5 8...16 16 nickel plated
70153-6TT plug male snap-on 1...2.5 8...16 16 nickel plated
70253-6 plug male screw terminal 2.5...6 11.5...22 32 nickel plated
70253-6TT plug male snap-on 2.5...6 11.5...22 32 nickel plated
Symbol Type
70153-6 phase crossover
70153-6TT phase crossover
70253-6 phase crossover
70253-6TT phase crossover
StandardIEC 60309