| Manufacturer | BULGIN |
| Connector | socket |
| Type of connector | AC supply |
| Kind | male |
| Current rating | 10A |
| Rated voltage | 250V AC |
| Body material | polyamide |
| Operating temperature | -40...70°C |
| Flammability rating | UL94V-0 |
| Mounting hole diameter | 27.3x31.12mm |
| Mounting hole diameter | 3.4mm |
| Mounting holes pitch | 36mm |
| Mechanical mounting | for panel mounting, screw |
| Design | fuse x1 |
| Trade name | power entry module, power module |