| Manufacturer | SCHURTER |
| Type of connector | AC supply |
| Connector | plug |
| Kind | female |
| Rated voltage | 250V AC |
| Mechanical mounting | for cable |
| Electrical mounting | screw terminal |
| Inom | 10A |
| Symbol | Locking system | Type | Orientation | Temp. | Max. wire diam. |
|---|---|---|---|---|---|
| [°C] | [mm] | ||||
| 3-122-073 | V-Lock | C13 (F) | straight | -25...70 | 8.5 |
| 3-122-074 | V-Lock | C13 (F) | straight | -25...70 | 10 |
| 3-122-075 | V-Lock | C13 (F) | straight | -25...70 | 8.5 |
| 3-122-076 | V-Lock | C13 (F) | straight | -25...70 | 10 |
| 3-122-077 | V-Lock | C13 (F) | straight | -25...70 | 8.5 |
| 3-122-078 | V-Lock | C13 (F) | straight | -25...70 | 10 |
| 4300.0609 | - | C13 (F) | angled 90° | -25...70 | 8.5 |
| 4781.0000 | - | C15; hot condition | straight | -25...120 | 8.5 |
| 4781.0100 | - | C15; hot condition | straight | -25...120 | 10 |
| 4782.0000 | - | C13 (F) | straight | -25...70 | 8.5 |
| 4782.0100 | - | C13 (F) | straight | -25...70 | 10 |
| 4784.0000 | - | C15; hot condition | right | -25...120 | 8.5 |
| 4784.0100 | - | C15; hot condition | angled 90° | -25...120 | 10 |
| 4785.0000 | - | C13 (F) | right | -25...70 | 8.5 |
| 4785.0100 | - | C13 (F) | right | -25...70 | 10 |