| Manufacturer | BULGIN |
| Connector | socket |
| Type of connector | AC supply |
| Current rating | 10A |
| Rated voltage | 250V AC |
| Operating temperature | -40...70°C |
| Flammability rating | UL94V-0 |
| Mechanical mounting | for panel mounting, snap fastener |
| Kind | female |
| Symbol | Type | Leads | Body material | Panel thickness | Design | Leads dimensions | Colour | Trade name |
|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | |||||||
| PX0695/10/63 | C13 (F) | connectors | polyamide | max. 1 | filter | 6.3x0.8 | - | power entry module, power module |
| PX0695/15/63 | C13 (F) | connectors | polyamide | max. 1.5 | - | 6.3x0.8 | - | - |
| PX0695/20/63 | C13 (F) | connectors | polyamide | max. 2 | - | 6.3x0.8 | - | - |
| PX0695/30/63 | C13 (F) | connectors | polyamide | max. 3 | - | 6.3x0.8 | - | - |
| PX0714/2/15/28 | C13 (F); double | soldering lugs | - | max. 1.5 | - | - | - | - |
| PX0714/4/15/28 | C13 (F); quadruple | soldering lugs | - | max. 1.5 | - | - | black | - |
| PX0783/10/63 | C13 (F) | connectors | - | max. 1 | - | 6.3x0.8 | - | - |
| PX0783/15/63 | C13 (F) | connectors | - | max. 1.5 | - | 6.3x0.8 | - | - |