Connector: AC supply; splitter; SCHURTER

Connector: AC supply; splitter; SCHURTER, 0909.0001, 0909.0011, 0909.0021, 0909.0031, 0909.0041 |EN|
Manufacturer
Connectorsplitter
Type of connectorAC supply
Current rating10A
Rated voltage250V AC
TypeC13 (F)
Symbol Output Type Panel thick. Electr. mounting
[mm]
0909.0001 2x female   max. 1.5 soldering
0909.0011 3x female   max. 1.5 soldering
0909.0021 4x female   max. 1.5 soldering
0909.0031 5x female   max. 1.5 soldering
0909.0041 6x female   max. 1.5 soldering
0909.0051 7x female   max. 1.5 soldering
4740.3000 1x male, 5x female C14 (E) - -
4740.3100 1x male, 5x female C14 (E) - -
4740.4000 1x male, 6x female C14 (E) - -
4740.6000 1x male, 5x female C14 (E) - -
4747.0000 1x male, 4x female C14 (E) max. 1.5 soldering
4748.0300 1x male, 4x female BS 1363 - -
4752.3000 4x female   max. 1 6.3x0,8mm connectors, soldering
4752.3200 4x female   max. 1 6.3x0,8mm connectors
4752.4000 4x female   max. 1.5 6.3x0,8mm connectors, soldering
4752.4200 4x female   max. 1.5 6.3x0,8mm connectors
4752.5000 4x female   max. 2 6.3x0,8mm connectors, soldering
4752.5200 4x female   max. 2 6.3x0,8mm connectors
4752.5400 4x female   max. 2 soldering
4752.6200 4x female   max. 2.5 6.3x0,8mm connectors
4752.8200 4x female   max. 1.2 6.3x0,8mm connectors
Symbol: (0909.00x1, 4752.3000, 4752.4000, 4752.4200, 4752.5000, 4752.5200, 4752.6200, 4752.8200)
Mech. mountingfor panel mounting, snap fastener
Kind of connectorfemale
Symbol: (4740.3000, 4740.3100)
Designfuse x1
Trade namepower entry module, power module
Symbol: (4740.6000)
Designon/off switch
Trade namepower entry module, power module
Symbol: (4747.0000, 4752.3200, 4752.5400)
Mech. mountingfor panel mounting, snap fastener
Symbol: (4748.0300)
Cable length2m