| Manufacturer | TECHNO |
| Electrical mounting | screw terminal |
| Type of connector | AC supply |
| Rated voltage | 450V |
| Operating temperature | -40...125°C |
| Connector | coupler |
| Trade name | TEETUBE® |
| Manufacturer series | TH391 |
| Symbol | Øext. cable | No. of ways | Imax | Wire | IP rating |
|---|---|---|---|---|---|
| [mm] | [A] | [mm2] | |||
| THB.391.A2A | 7...12 | 2 | 32 | 0.5...4 | IP68 |
| THB.391.A3A | 7...12 | 3 | 32 | 0.5...4 | IP68 |
| THB.391.A3AR | 7...12 | 3 | 32 | 4 | IP68 |
| THB.391.A4A | 7...12 | 4 | 32 | 0.5...4 | IP68 |
| THB.391.A4AZ | 7...12 | 4 | 32 | 4 | IP68, IP69K |
| THB.391.A5A | 7...12 | 5 | 17.5 | 0.25...1.5 | IP68 |
| THB.391.L4A.L | 7...13.5 | 4 | 32 | 0.5...4 | IP68, IP69 |
| THB.391.A4C.L | 7...13.5 | 4 | 24 | 0.25...2.5 | IP68, IP69 |