| Manufacturer | TECHNO |
| Electrical mounting | screw terminal |
| Type of connector | AC supply |
| Operating temperature | -40...125°C |
| Connector | plug |
| IP rating | IP68 |
| Rated voltage | 400V |
| Trade name | TEEPLUG® |
| Manufacturer series | TH405 |
| Connector family | power supply |
| Symbol | No. of ways | Imax | Wire | Øext. cable | Kind | Locking system |
|---|---|---|---|---|---|---|
| [A] | [mm2] | [mm] | ||||
| THB.405.A8A | 8 | 10 | 0.5...1 | 7...13.5 | male | external thread |
| THB.405.B2E | 6 | 17.5 | 0.5...4 | 7...14 | female | internal thread |
| THB.405.B8A | 8 | 10 | 0.5...1 | 7...13.5 | female | internal thread |
| THB.405.C8A | 8 | 10 | 0.5...1 | 7...13.5 | female | external thread |
| THB.405.D8A | 8 | 10 | 0.5...1 | 7...13.5 | male | internal thread |