| Manufacturer | TECHNO |
| Type of connector | AC supply |
| Øext. cable | 7...13.5mm |
| Electrical mounting | screw terminal |
| No. of ways | 3 |
| Rated voltage | 450V |
| Operating temperature | -40...125°C |
| Trade name | TEETUBE® |
| Manufacturer series | TH390 |
| Connector family | power supply |
| Symbol | IP rating | Connector | Wire | Imax | Type |
|---|---|---|---|---|---|
| [mm2] | [A] | ||||
| THB.390.A1A | IP68 | coupler | 0.5...4 | 32 | - |
| THB.390.C1A | IP68, IP69K | splitter | 0.5...1.5 | 20 | "T" |
| THB.390.A3A | IP68 | coupler | 0.25...2.5 | 24 | - |