| Manufacturer | WEIDMÜLLER |
| Type of splice terminal | rail |
| Urated | 250V AC |
| Body material | polycarbonate |
| Flammability rating | UL94V-0 |
| Operating temperature | -25...70°C |
| Inom | 17.5A |
| Lever colour | black |
| Electrical mounting | spring clamp |
| Type | with push button |
| Number of ways | 1 |
| Cond. cross sec. | 1.5mm2 |
| Symbol | Number of terminals | Rail | Body dim. | Colour |
|---|---|---|---|---|
| [mm] | ||||
| PPV4BL35X15DGR | 16 | TS35 x 15 | 9.2x70x47 | blue |
| PPV4BL35X7.5DGR | 16 | TS35 x 7.5 | 9.2x70x47 | blue |
| PPV4GR35X15DGR | 16 | TS35 x 15 | 9.2x70x47 | grey |
| PPV4GR35X7.5DGR | 16 | TS35 x 7.5 | 9.2x70x47 | grey |
| PPV8BL35X15DGR | 32 | TS35 x 15 | 9.2x120x66 | blue |
| PPV8BL35X7.5DGR | 32 | TS35 x 7.5 | 9.2x120x66 | blue |
| PPV8GR35X15DGR | 32 | TS35 x 15 | 9.2x120x66 | grey |
| PPV8GR35X7.5DGR | 32 | TS35 x 7.5 | 9.2x120x66 | grey |
| Symbol: (PPV4BL35X15DGR) | |
|---|---|
| Alias | PPV 4 BL 35X15 DGR |
| Symbol: (PPV4BL35X7.5DGR) | |
| Alias | PPV 4 BL 35X7.5 DGR |
| Symbol: (PPV4GR35X15DGR) | |
| Alias | PPV 4 GR 35X15 DGR |
| Symbol: (PPV4GR35X7.5DGR) | |
| Alias | PPV 4 GR 35X7.5 DGR |
| Symbol: (PPV8BL35X15DGR) | |
| Alias | PPV 8 BL 35X15 DGR |
| Symbol: (PPV8BL35X7.5DGR) | |
| Alias | PPV 8 BL 35X7.5 DGR |
| Symbol: (PPV8GR35X15DGR) | |
| Alias | PPV 8 GR 35X15 DGR |
| Symbol: (PPV8GR35X7.5DGR) | |
| Alias | PPV 8 GR 35X7.5 DGR |