Connector; ADAM TECH

Connector; ADAM TECH, DE09-PD, DE09-SD, DA15-PD, DA15-SD, DB25-PD, DB25-SD, HDT15-PD, HDT15-SD |EN|
Manufacturer
Rated voltage250V
Current rating5A
Contact platinggold flash
Max. contact resistance:20mΩ
Operating temperature-55...105°C
Contact materialphosphor bronze
Mechanical mountingfor cable
Electr. mountingsoldering
Spatial orientationstraight
Connector familydata transfer
Symbol Number of pins Type of connector Kind
DE09-PD 9 D-Sub male
DE09-SD 9 D-Sub female
DA15-PD 15 D-Sub male
DA15-SD 15 D-Sub female
DB25-PD 25 D-Sub male
DB25-SD 25 D-Sub female
HDT15-PD 15 D-Sub HD male
HDT15-SD 15 D-Sub HD female