| Manufacturer | HUMMEL |
| Cable accessories | connector |
| Body material | polyamide |
| Cable gland version | angular |
| Operating temperature | -20...100°C |
| IP rating | IP68 |
| Manufacturer series | Snap Elbow |
| Symbol | Body colour | Internal thread | External thread | Spanner size | Thread len. |
|---|---|---|---|---|---|
| [mm] | [mm] | ||||
| HUMMEL-1315090111 | black | PG9 | PG9 | 19 | 8 |
| HUMMEL-1315160150 | black | PG9 | M16 | 19 | 8 |
| HUMMEL-1315200150 | black | PG13,5 | M20 | 24 | 9 |
| HUMMEL-1315290011 | grey | PG29 | PG29 | 42 | 11 |
| HUMMEL-1315290111 | black | PG29 | PG29 | 42 | 11 |
| HUMMEL-1316160050 | grey | M16 | M16 | 19 | 8 |
| HUMMEL-1316160150 | black | M16 | M16 | 19 | 8 |
| HUMMEL-1316200050 | grey | M20 | M20 | 24 | 9 |
| HUMMEL-1316200150 | black | M20 | M20 | 24 | 9 |
| HUMMEL-1316250050 | grey | M25 | M25 | 33 | 11 |
| HUMMEL-1316250150 | black | M25 | M25 | 33 | 11 |