| Manufacturer | AMPHENOL RF |
| Type of connector | C |
| Body material | brass |
| Wave imp. | 50Ω |
| Insulator material | PTFE |
| Operating temperature | -65...165°C |
| Contact plating | silver plated |
| Spatial orientation | straight |
| Mechanical durability | 500 cycles |
| Plating material | nickel |
| Connector family | coaxial |
| Symbol | Kind | Mechanical mounting | Max. frequency | Contact material | Electrical mounting | Connector | Kind of cable |
|---|---|---|---|---|---|---|---|
| [GHz] | |||||||
| 082-504 | female | flange (4 holes), for panel mounting | 4 | beryllium copper | soldering | socket | - |
| 082-515 | female | for panel mounting, front side nut | 4 | beryllium copper | soldering | socket | - |
| 082-530 | male | for cable | 11 | brass | soldering, clamp | plug | Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 89880, Belden 9251, Belden 9880, RG213, RG225, RG8, Times AA-4478 |
| 082-532 | male | for cable | 4 | brass | soldering, clamp | plug | Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 89880, Belden 9251, Belden 9880, RG213, RG225, RG8, Times AA-4478 |