| Manufacturer | CONNFLY |
| Kit contents | complete set |
| Type of connector | circular |
| Connector | socket, plug |
| Kind | male; female |
| Locking system | threaded joint |
| Contact plating | silver plated |
| Enclosure material | aluminium alloy |
| Maximum current | 5A |
| Mechanical mounting | flange (4 holes), for panel mounting, for cable |
| Type | with cable clamp |
| Electrical mounting | soldering |
| Symbol | No. of pins | Øcable max | Holes pitch |
|---|---|---|---|
| [mm] | [mm] | ||
| DS1110-06-03LYP | 3 | 8 | 19.8x19.8 |
| DS1110-06-04LYP | 4 | 8 | 19.8x19.8 |
| DS1110-06-05LYP | 5 | 8 | 19.8x19.8 |
| DS1110-06-07LYP | 7 | 8 | 19.8x19.8 |
| DS1110-06-09LYP | 9 | 8 | 19.8x19.8 |
| DS1110-08-02LYP | 2 | 16 | 22x22 |
| DS1110-08-03LYP | 3 | 16 | 22x22 |
| DS1110-08-04LYP | 4 | 16 | 22x22 |
| DS1110-08-05LYP | 5 | 16 | 22x22 |
| DS1110-08-07LYP | 7 | 16 | 22x22 |
| DS1110-07-12LYP | 12 | 13 | 26x26 |
| DS1110-07-19LYP | 19 | 13 | 26x26 |
| DS1110-07-26LYP | 26 | 13 | 26x26 |
| Symbol: (DS1110-06-0xLYP) | |
|---|---|
| Manufacturer series | DS1110-06 |
| Symbol: (DS1110-08-0xLYP) | |
| Manufacturer series | DS1110-08 |
| Symbol: (DS1110-07-xxLYP) | |
| Manufacturer series | DS1110-07 |