| Manufacturer | HIRSCHMANN |
| Type of connector | circular |
| IP rating | IP67 |
| Manufacturer series | CA |
| Connector family | industrial |
| Locking system | threaded joint |
| Symbol | Connector | Kind | Locking system | Orientation | Mechanical mounting | Electrical mounting | Øext. cable | Urated | Operating temperature | Cond. cross sec. | Layout |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V] | [°C] | [mm2] | ||||||||
| CA3GD | socket | female | internal thread | - | flange (2 holes), for panel mounting | screw terminal | 6...12 | 400 | -40...90 | 2.5 | 3+PE |
| CA3GS | socket | male | external thread | - | flange (2 holes), for panel mounting | screw terminal | 6...12 | 400 | -40...90 | 2.5 | 3+PE |
| CA3LD | plug | female | internal thread | straight | for cable | screw terminal | 6...12 | 400 | -40...90 | 2.5 | 3+PE |
| CA3WLD | plug | female | internal thread | angled 90° | for cable | screw terminal | 6...12 | 400 | -40...90 | 2.5 | 3+PE |
| CA3LS | plug | male | external thread | straight | for cable | screw terminal | 6...12 | 400 | -40...90 | 2.5 | 3+PE |
| CA3WLS | plug | male | external thread | angled 90° | for cable | screw terminal | 6...12 | 400 | -40...90 | 2.5 | 3+PE |
| CA6GD | socket | female | internal thread | - | flange (2 holes), for panel mounting | soldering | 6...12 | 250 | -40...90 | 0.75 | 6+PE |
| CA6GS | socket | male | external thread | - | flange (2 holes), for panel mounting | soldering | 6...12 | 250 | -40...90 | 0.75 | 6+PE |
| CA6LD | plug | female | internal thread | straight | for cable | soldering | 6...12 | 250 | -40...90 | 0.75 | 6+PE |
| CA6WLD | plug | female | internal thread | angled 90° | for cable | soldering | 6...12 | 250 | -40...90 | 0.75 | 6+PE |
| CA6LS | plug | male | external thread | straight | for cable | soldering | 6...12 | 250 | -40...90 | 0.75 | 6+PE |
| CA6WLS | plug | male | external thread | angled 90° | for cable | soldering | 6...12 | 250 | -40...90 | 0.75 | 6+PE |
| CA2LDSWGEB | plug | female | internal thread | straight | for cable | - | - | - | - | - | - |
| Symbol: (CA3xxx) | |
|---|---|
| Inom | 16A |
| Symbol: (CA6xxx) | |
| Inom | 10A |