| Manufacturer | SWITCHCRAFT |
| Connector | plug |
| Type of connector | circular |
| Mechanical mounting | for cable |
| IP rating | IP68 |
| Locking system | internal bayonet |
| Operating temperature | -40...85°C |
| Contact plating | gold-plated |
| Electrical mounting | soldering |
| Manufacturer series | EN2 |
| Connector family | industrial |
| Urated | 125V |
| Symbol | No. of pins | Kind | Inom | Type | Øext. cable |
|---|---|---|---|---|---|
| [A] | [mm] | ||||
| EN2C3M20G1W | 3 | male | 6.5 | with winged coupling ring | 2.5...3.6 |
| EN2C4F22DC | 4 | female | 5 | - | 2.5...5.6 |
| EN2C6M26DC | 6 | male | 3 | - | 2.5...5.6 |
| EN2C6M26DCW | 6 | male | 3 | with winged coupling ring | 2.5...5.6 |
| EN2C7M26DC | 7 | male | 3 | - | 2.5...5.6 |