| Manufacturer | SWITCHCRAFT |
| Connector | plug |
| Type of connector | circular |
| Mechanical mounting | for cable |
| IP rating | IP66, IP68 |
| Rated voltage | 600V AC |
| Current rating | 3A |
| Cable external diameter | 5.8...9.7mm |
| Contact plating | gold-plated |
| Electrical mounting | soldering |
| Manufacturer series | EN3 |
| Connector family | industrial |
| Symbol | Kind | Locking system | No. of pins |
|---|---|---|---|
| EN3C2M | male | internal bayonet | 2 |