Connector: coaxial; AMPHENOL RF

Manufacturer
Wave imp.50Ω
Contact platinggold-plated
Type of connectorcoaxial
Manufacturer seriesSMP
Symbol Connector Electrical mounting Max. frequency Kind Body material Kind of cable Insulator material IP rating Mechanical mounting Operating temperature Contact material Spatial orientation Mechanical durability Plating material
[GHz] [°C]
302114 socket SMT 26.5 male beryllium copper - PTFE - on PCBs -65...165 brass straight 500 cycles gold
SMP-FR-C06 plug soldering 26.5 female beryllium copper 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 PTFE - for cable -65...165 beryllium copper angled 90° 100 cycles gold
SMP-FR-C06-2 plug soldering 26.5 female beryllium copper 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 PTFE - for cable -65...165 beryllium copper angled 90° 100 cycles gold
SMP-FR-C07 plug soldering 26.5 female beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE - for cable -65...165 beryllium copper angled 90° 100 cycles gold
SMP-FR-C07-1 plug soldering 26.5 female beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE - for cable -65...165 beryllium copper angled 90° 100 cycles gold
SMP-FR-C07-2-R plug soldering 26.5 female beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE - for cable -65...165 beryllium copper angled 90° 100 cycles gold
SMP-FR-C08-1 plug soldering 26.5 female beryllium copper Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL PTFE - for cable -65...165 beryllium copper angled 90° 100 cycles gold
SMP-FR-C08-3-R plug soldering, crimped - female beryllium copper, brass RD-188, RD-316, RG188 Double Shield, RG316 Double Shield PTFE - for cable - beryllium copper angled 90° 100 cycles gold
SMP-FR-C19 plug soldering 26.5 female beryllium copper Belden 83265, RG178, RG196 PTFE - for cable -65...165 beryllium copper angled 90° 100 cycles gold
SMP-FS-C06 plug soldering 26.5 female beryllium copper 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 PTFE - for cable -65...165 beryllium copper straight 100 cycles gold
SMP-FS-C06-1-R plug soldering 26.5 female beryllium copper 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 PTFE - for cable -65...165 beryllium copper straight 100 cycles gold
SMP-FS-C07 plug soldering 26.5 female beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE - for cable -65...165 beryllium copper straight 100 cycles gold
SMP-FS-C07-1 socket soldering 6 female beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE IP67 push-in -65...165 beryllium copper straight 100 cycles gold
SMP-FS-C07-5 plug soldering 26.5 female beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE - for cable -65...165 beryllium copper straight 100 cycles gold
SMP-FS-C08-1-R plug soldering, crimped 26.5 female beryllium copper Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL PTFE - for cable -65...165 beryllium copper straight 100 cycles gold
SMP-FS-C19 plug soldering, crimped 26.5 female beryllium copper Belden 83265, RG178, RG196 PTFE - for cable -65...165 beryllium copper straight 100 cycles gold
SMP-FS-FDPCT socket THT 12 male brass - PTFE - on PCBs -65...165 brass straight 500 cycles gold
SMP-FS-LDPCT socket THT 12 male brass - PTFE - on PCBs -65...165 brass straight 500 cycles gold
SMP-FS-SBPCT socket THT 12 male brass - PTFE - on PCBs -65...165 brass straight 500 cycles gold
SMP-MSCM-PCS-10 socket THT 18 male brass - LCP - on PCBs -65...165 brass straight 500 cycles gold
SMP-MSCM-PCS11T socket SMT 18 male brass - LCP - on PCBs -65...165 brass straight 500 cycles gold
SMP-MSCM-PCS12T socket SMT 20 male brass - LCP - on PCBs -40...85 brass straight 500 cycles gold
SMP-MSCM-PCT-10 socket THT 20 male brass - LCP - on PCBs -40...85 brass straight 500 cycles gold
SMP-MSCM-PCT10T socket THT 20 male brass - LCP - on PCBs -40...85 brass straight 500 cycles gold
SMP-MSCM-PCT-2 socket THT 6 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSFD-CSB socket soldering 26.5 male brass - PTFE - screw-in -55...165 brass straight 100 cycles gold
SMP-MSFD-PCE-1 socket SMT 18 male beryllium copper - PTFE - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSFD-PCR socket SMT 12 male brass - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSFD-PCT socket THT 6 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-CSB socket soldering 26.5 male brass - PTFE - screw-in -55...165 brass straight 100 cycles gold
SMP-MSLD-PCE-3 socket SMT 18 male beryllium copper - PTFE - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSLD-PCE-5T socket SMT 26.5 male brass - PTFE - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSLD-PCR socket SMT 12 male brass - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSLD-PCR-1T socket SMT 12 male brass - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSLD-PCR-T socket SMT 12 male brass - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSLD-PCS socket SMT 18 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCS11T socket SMT 12 male brass - PEEK - on PCBs -65...165 beryllium copper straight 500 cycles gold
SMP-MSLD-PCS-16 socket SMT 6 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCS17T socket SMT 18 male brass - PTFE - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCS18T socket SMT 26.5 male brass - PTFE - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCS-2 socket THT 18 male stainless steel - PEEK - on PCBs -40...85 phosphor bronze straight 100 cycles gold
SMP-MSLD-PCS-20 socket SMT 26.5 male brass - LCP - on PCBs -40...85 brass straight 500 cycles gold
SMP-MSLD-PCS20T socket SMT 26.5 male brass - LCP - on PCBs -40...85 brass straight 500 cycles gold
SMP-MSLD-PCS-5T socket SMT 18 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCT socket THT 6 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCT-10 socket THT 26.5 male brass - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSLD-PCT15T socket THT 18 male brass - LCP - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCT16T socket THT 6 male brass - PEEK - on PCBs -65...165 brass straight 500 cycles gold
SMP-MSLD-PCT19T socket THT 20 male brass - LCP - on PCBs -40...85 brass straight 500 cycles gold
SMP-MSLD-PCT-3 socket THT 15 male brass - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSLD-PCT-4 socket THT 15 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSLD-PCT-6 socket THT 12 male stainless steel - PTFE - on PCBs -65...165 beryllium copper angled 90° 100 cycles -
SMP-MSSB-C07 socket soldering 6 male brass 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE IP67 for panel mounting, front side nut -65...165 beryllium copper straight 100 cycles gold
SMP-MSSB-CSB socket soldering 26.5 male brass - PTFE - screw-in -55...165 brass straight 100 cycles gold
SMP-MSSB-PCE-4T socket SMT 26.5 male brass - PTFE - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSSB-PCR socket SMT 12 male brass - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSSB-PCS socket SMT 18 male brass - LCP - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSSB-PCS15T socket SMT 18 male brass - PTFE - on PCBs -65...165 brass straight 1000 cycles gold
SMP-MSSB-PCS17T socket SMT 20 male brass - LCP - on PCBs -40...85 brass straight 1000 cycles gold
SMP-MSSB-PCT socket THT 6 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSSB-PCT-1 socket THT 18 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSSB-PCT-10 socket THT 20 male brass - LCP - on PCBs -40...85 brass straight 1000 cycles gold
SMP-MSSB-PCT10T socket THT 20 male brass - LCP - on PCBs -40...85 brass straight 1000 cycles gold
SMP-MSSB-PCT-4 socket THT 6 male phosphor bronze - PEEK - on PCBs -65...165 beryllium copper straight 100 cycles gold
SMP-MSSB-PCT-5 socket THT 18 male brass - PEEK - on PCBs -65...165 brass straight 100 cycles gold
SMP-MSSB-PCT-5T socket THT 18 male brass - LCP - on PCBs -65...165 brass straight 500 cycles gold