Connector: coaxial; AMPHENOL RF

Manufacturer
Type of connectorcoaxial
Wave imp.50Ω
Contact platinggold-plated
Mechanical durability100 cycles
Manufacturer seriesSMPM
Symbol Connector Body material Kind of cable Insulator material Kind Mechanical mounting Max. frequency Operating temperature Contact material Spatial orientation Electrical mounting Plating material
[GHz] [°C]
925-118C-51S plug beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE female for cable 40 -65...165 beryllium copper straight soldering gold
925-123C-51A plug brass 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE female for cable 26.5 -65...165 beryllium copper angled 90° soldering gold
925-124P-51S plug beryllium copper 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 PTFE female for cable 35 -65...165 beryllium copper straight soldering gold
925-126J-51P socket brass - PTFE male on PCBs 40 -65...165 beryllium copper straight SMT gold
925-127P-51P socket beryllium copper - PTFE female on PCBs 40 -65...165 beryllium copper straight SMT gold
925-128C-51A plug beryllium copper Belden 83265, RG178, RG196 PTFE female for cable 6 -65...165 beryllium copper angled 90° soldering, crimped gold
925-129C-51S plug brass Belden 83265, RG178, RG196 PTFE female for cable 6 -65...165 beryllium copper straight soldering, crimped gold
925-135J-51S socket brass 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE male for panel mounting, front side nut 40 -65...165 beryllium copper straight soldering gold
925-136J-51S socket brass Belden 83265, RG178, RG196 PTFE male for panel mounting, front side nut 6 -65...165 beryllium copper straight soldering, crimped nickel
925-137J-51P socket beryllium copper - PTFE male on PCBs 40 -65...165 beryllium copper straight THT gold
925-138J-51P socket beryllium copper - PTFE male on PCBs 40 -65...165 beryllium copper straight THT gold
925-139J-51P socket brass - PTFE male on PCBs 40 -65...165 beryllium copper angled 90° THT gold
925-140J-51P socket brass - PTFE male on PCBs 40 -65...165 beryllium copper angled 90° THT gold
925-143J-51P socket brass - LCP male on PCBs 10 -65...165 brass straight SMT gold
925-144J-51P socket brass - LCP male on PCBs 10 -65...165 brass straight SMT gold
925-144J-51PT socket brass - LCP male on PCBs 10 -65...165 brass straight SMT gold
925-157J-51S socket stainless steel - PTFE male screw-in 40 -65...165 beryllium copper straight soldering -
925-168J-51PT socket brass - PTFE male on PCBs 6 -55...155 beryllium copper angled 90° SMT gold
925-169J-51P socket brass - PTFE male on PCBs 40 -65...165 beryllium copper straight SMT gold
925-169J-51PT socket brass - PTFE male on PCBs 40 -65...165 beryllium copper straight SMT gold
925-196J-51P socket brass - LCP male on PCBs 26.5 -65...165 brass straight SMT gold
925-196J-51PT socket brass - LCP male on PCBs 26.5 -65...165 brass straight SMT gold
925-197J-51P socket brass - LCP male on PCBs 26.5 -65...165 brass straight SMT gold
925-197J-51PT socket brass - LCP male on PCBs 26.5 -65...165 brass straight SMT gold
925-201J-51S socket stainless steel - PTFE male screw-in 40 -65...165 beryllium copper straight soldering -
925-202J-51PT socket brass - PTFE male on PCBs 26.5 -65...165 beryllium copper straight THT gold
925-204J-51PT socket brass - LCP male on PCBs 10 -65...165 brass straight SMT gold