| Manufacturer | AMPHENOL RF |
| Type of connector | coaxial |
| Wave imp. | 50Ω |
| Insulator material | PTFE |
| Contact plating | gold-plated |
| Manufacturer series | QMA |
| Symbol | Body material | Max. frequency | Operating temperature | Spatial orientation | Mechanical durability | Kind | Mechanical mounting | Contact material | Electrical mounting | Connector | Kind of cable | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [GHz] | [°C] | |||||||||||
| 134103 | brass | 18 | -65...165 | straight | 100 cycles | female | flange (4 holes), for panel mounting | beryllium copper | soldering | socket | - | white bonze |
| 134104 | brass | 18 | -65...165 | straight | 100 cycles | male | for cable | brass | soldering, crimped | plug | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | white bonze |
| 134106 | brass | 18 | -65...165 | straight | 100 cycles | female | for panel mounting, front side nut | beryllium copper | soldering, crimped | socket | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | white bonze |
| 930-106P-51A | brass | 3 | -65...165 | angled 90° | 100 cycles | male | for cable | brass | soldering, crimped | plug | Belden 9258, RG8X, Times LMR-240, Times LMR-240 UltraFlex | white bonze |
| 930-108P-51S | brass | 6 | -65...165 | straight | 100 cycles | male | for cable | beryllium copper | soldering | plug | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | white bonze |
| 930-110P-51A | brass | 6 | -65...165 | angled 90° | 100 cycles | male | for cable | brass | soldering, crimped | plug | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | white bonze |
| 930-111J-51P | zinc alloy | 6 | -65...165 | angled 90° | 100 cycles | female | for panel mounting, front side nut | beryllium copper | SMT | socket | - | gold |
| 930-112J-51S | brass | 6 | -65...165 | straight | 500 cycles | female | flange (4 holes), for panel mounting | beryllium copper | soldering | socket | - | white bonze |
| 930-114P-51A | brass | 6 | -65...165 | angled 90° | 100 cycles | male | for cable | brass | soldering, crimped | plug | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | white bonze |
| 930-115P-51S | brass | 6 | -65...165 | straight | 100 cycles | male | for cable | brass | soldering, crimped | plug | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | white bonze |
| 930-116J-51P | brass | 6 | -65...165 | straight | 100 cycles | female | on PCBs | beryllium copper | THT | socket | - | white bonze |
| 930-117J-51S | brass | 6 | -65...165 | straight | 100 cycles | female | flange (2 holes), for panel mounting | beryllium copper | soldering | socket | - | gold |
| 930-118P-51A | brass | 6 | -65...165 | angled 90° | 100 cycles | male | for cable | brass | soldering, crimped | plug | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | white bonze |
| 930-119P-51S | brass | 6 | -65...165 | straight | 100 cycles | male | for cable | beryllium copper | soldering | plug | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | white bonze |
| 930-120P-51S | brass | 6 | -65...165 | straight | 100 cycles | male | for cable | brass | soldering, crimped | plug | Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL | white bonze |
| 930-121J-51S | brass | 11 | -65...165 | straight | 100 cycles | female | for panel mounting, front side nut | beryllium copper | soldering | socket | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | gold |
| 930-122J-51S | brass | 11 | -65...165 | straight | 100 cycles | female | for panel mounting, front side nut | beryllium copper | soldering | socket | 0.141-inch Conformable, 0.141-inch Semi-Rigid, Belden 1673A, RG402, Times Tflex 402 | gold |
| 930-123J-51S | brass | 11 | -65...165 | straight | 100 cycles | female | for panel mounting, front side nut | beryllium copper | soldering, crimped | socket | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | white bonze |
| 930-124J-51S | brass | 11 | -65...165 | straight | 100 cycles | female | for panel mounting, front side nut | beryllium copper | soldering, crimped | socket | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | white bonze |
| 930-129P-51S | brass | 6 | -65...165 | straight | 100 cycles | male | for cable | brass | crimped | plug | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | white bonze |
| 930-255P-51S | brass | 12.4 | -65...165 | straight | 100 cycles | male | for cable | brass | soldering, crimped | plug | Times LMR-400 Optimized, Times LMR-400 UltraFlex Optimized | white bonze |
| 930-256J-51S | brass | 12.4 | -40...85 | straight | 500 cycles | female | for cable | beryllium copper | soldering, crimped | plug | Times LMR-400 Optimized, Times LMR-400 UltraFlex Optimized | white bonze |