Connector: coaxial; AMPHENOL RF

Manufacturer
Type of connectorcoaxial
Wave imp.50Ω
Operating temperature-65...165°C
Contact platinggold-plated
Spatial orientationstraight
Manufacturer seriesPSMP
Symbol Body material Kind of cable Insulator material Kind Mechanical mounting Max. frequency Contact material Electrical mounting Connector Mechanical durability Plating material
[GHz]
915-1005 beryllium copper 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 PTFE female for cable 2 beryllium copper soldering plug 100 cycles white bonze
PSMP-MSLD-CSB brass - PTFE male screw-in 10 brass soldering socket 100 cycles white bonze
PSMP-MSLD-PCT1R brass - LCP male on PCBs 10 brass THT socket 100 cycles gold
PSMP-MSLD-PCT35 brass - PEEK male on PCBs 10 brass THT socket 100 cycles gold
PSMP-MSSB-PCT1R brass - PEEK male on PCBs 10 brass THT socket 1000 cycles gold
PSMP-MSSB-PCT35 brass - PEEK male on PCBs 10 brass THT socket 1000 cycles gold