Connector; Connector accessories; WAGO

Connector; Connector accessories; WAGO, 236-100, 236-300, 236-400, 236-401, 236-402, 236-403 |EN|
Manufacturer
Symbol Type of connector Connector Contacts pitch Number of ways Number of terminals Spatial orientation Rated voltage Current rating Mechanical mounting Electrical mounting Contact plating Wire cross-section Wire size Body material Colour Pin configuration Contact material Operating temperature Conform to Depth Height Flammability rating Connector accessories Connectors features Manufacturer series Number of pins
[mm] [V] [A] [mm2] [°C] [mm] [mm]
236-100 - - - - - - - - - - - - - - grey - - - - - - - end piece - - -
236-300 - - - - - - - - - - - - - - light grey - - - - - - - end piece - - -
236-400 - - - - - - - - - - - - - - blue - - - - - - - end piece - - -
236-401 PCB terminal block terminal 5.08 1 1 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.8...2.5 28AWG...12AWG polyamide 66 grey 1x1 copper -60...105 UL 14 13 UL94V-0 - assembling possibility 236 1
236-402 PCB terminal block terminal 5.08 2 2 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.8...2.5 28AWG...12AWG polyamide 66 grey 1x2 copper -60...105 UL 14 13 UL94V-0 - - 236 2
236-403 PCB terminal block terminal 5.08 3 3 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.8...2.5 28AWG...12AWG polyamide 66 grey 1x2 copper -60...105 UL 14 13 UL94V-0 - - 236 3
236-404 PCB terminal block terminal 5.08 4 4 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.8...2.5 28AWG...12AWG polyamide 66 grey 1x4 copper -60...105 UL 14 13 UL94V-0 - - 236 4
236-406 PCB terminal block terminal 5.08 6 6 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.8...2.5 28AWG...12AWG polyamide 66 grey 1x4 copper -60...105 UL 14 13 UL94V-0 - - 236 6
236-500 - - - - - - - - - - - - - - green - - - - - - - end piece - - -
236-600 - - - - - - - - - - - - - - grey - - - - - - - end piece - - -
236-700 - - - - - - - - - - - - - - light green - - - - - - - end piece - - -
236-743 PCB terminal block terminal 5 1 1 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.08...2.5 28AWG...12AWG polyamide 66 light grey 1x1 copper -60...105 UL 14 13 UL94V-0 - assembling possibility 236 1
236-744 PCB terminal block terminal 5 1 1 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.08...2.5 28AWG...12AWG polyamide 66 blue 1x1 copper -60...105 UL 14 13 UL94V-0 - assembling possibility 236 1
236-745 PCB terminal block terminal 5 1 1 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.08...2.5 28AWG...12AWG polyamide 66 green 1x1 copper -60...105 UL 14 13 UL94V-0 - assembling possibility 236 1
236-746 PCB terminal block terminal 5 1 1 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.08...2.5 28AWG...12AWG polyamide 66 orange 1x1 copper -60...105 UL 14 13 UL94V-0 - assembling possibility 236 1
236-747 PCB terminal block terminal 5 1 1 angled 45° 250 24 on PCBs THT, spring clamp tinned 0.08...2.5 28AWG...12AWG polyamide 66 light green 1x1 copper -60...105 UL 14 13 UL94V-0 - assembling possibility 236 1