| Connector | socket |
| Type of connector | D-Sub |
| Electr. mounting | THT |
| Locking system | screws |
| Thread | UNC 4-40 |
| Max. contact resistance: | 20mΩ |
| Operating temperature | -55...105°C |
| Spatial orientation | angled 90° |
| Type | 7,2mm standard |
| Connector family | data transfer |
| Symbol | Current rating | Number of pins | Kind |
|---|---|---|---|
| [A] | |||
| DE09-PL-24 | 5 | 9 | male |
| DE09-SL-24 | 5 | 9 | female |
| DA15-PL-24 | 5 | 15 | male |
| DA15-SL-24 | 5 | 15 | female |
| DB25-PL-24 | 3 | 25 | male |
| DB25-SL-24 | 5 | 25 | female |