| Connector | socket |
| Type of connector | D-Sub |
| Type | 4,2mm standard |
| Electr. mounting | THT |
| Locking system | screws |
| Current rating | 5A |
| Thread | UNC 4-40 |
| Max. contact resistance: | 20mΩ |
| Operating temperature | -55...105°C |
| Spatial orientation | angled 90° |
| Symbol | Number of pins | Kind |
|---|---|---|
| DE09-SN-24 | 9 | female |
| DB25-SN-24 | 25 | female |