Connector: D-Sub; LAPP

Manufacturer
Type of connectorD-Sub
Mechanical mountingfor cable
Number of pins9
Connector familydata transfer
Symbol Electr. mounting Application Spatial orientation Type Polarisation Enclosure material
21700507 screw terminal solid wire, strand angled 35° PROFIBUS - -
21700506 screw terminal solid wire, strand angled 35° PROFIBUS; with interface PG - -
21700504 screw terminal solid wire, strand angled 90° PROFIBUS - -
21700530 screw terminal solid wire, strand angled 90° PROFIBUS; with LED - -
21700529 screw terminal solid wire, strand angled 90° PROFIBUS; with LED; with interface PG - -
21700505 screw terminal solid wire, strand straight PROFIBUS - -
21700502 IDC FC cable angled 90° PROFIBUS - -
21700544 IDC FC cable straight PROFIBUS - -
21700546 IDC FC cable angled 90° PROFIBUS; with LED; with interface PG - -
21700547 IDC FC cable angled 90° PROFIBUS; with LED - -
21700561 5pin male M12 connector, 5pin female M12 connector - angled 35° PROFIBUS; fully shielded; with interface PG B code - Profibus zinc alloy
21700562 5pin male M12 connector, 5pin female M12 connector - angled 90° PROFIBUS; fully shielded; with interface PG B code - Profibus zinc alloy
21700563 5pin male M12 connector, 5pin female M12 connector - straight PROFIBUS; fully shielded B code - Profibus zinc alloy
21700564 spring clamp solid wire angled 35° PROFIBUS; fully shielded; with interface PG - zinc alloy
21700565 spring clamp solid wire angled 90° PROFIBUS; fully shielded; with interface PG - zinc alloy
21700566 5pin male M12 connector, 5pin female M12 connector - straight PROFIBUS; fully shielded B code - Profibus zinc alloy