| Connector | socket |
| Type of connector | D-Sub |
| Thread | UNC 4-40 |
| Locking system | screws |
| Electr. mounting | THT |
| Spatial orientation | straight |
| Rated voltage | 250V |
| Current rating | 5A |
| Contact plating | gold flash |
| Operating temperature | -55...105°C |
| Type | with threaded hole |
| Contact material | phosphor bronze |
| Symbol | Number of pins | Kind |
|---|---|---|
| DE09-PA-M2 | 9 | male |
| DE09-SA-M2 | 9 | female |
| DA15-SA-M2 | 15 | female |
| DB25-PA-M2 | 25 | male |
| DB25-SA-M2 | 25 | female |