Connector: D-Sub
Type of connector
D-Sub
Rated voltage
250V
Operating temperature
-55...105°C
Mechanical mounting
for cable
Type
w/o contacts
Connector
plug
Current rating
5A
Max. contact resistance:
20mΩ
Connector family
data transfer
Symbol
Number of pins
Kind
Spatial orientation
Electrical mounting
DE09-PR
9
male
straight
-
DE09-SR
9
female
straight
-
DA15-PR
15
male
straight
crimped
DB25-PR
25
male
straight
crimped
DB25-SR
25
female
straight
crimped
Related articles:
Symbol
Product description
DCP-02-R
Contact;male;data transfer;phosphor bronze;gold flash;5A
DCS-02-R
Contact;female;data transfer;phosphor bronze;gold flash;5A