Connector; DEGSON ELECTRONICS

Connector; DEGSON ELECTRONICS, DG332J5.0-24P13, DG332K5.0-2P12, DG332K5.0-3P12 |EN|
Manufacturer
Locking systemfriction lock
Contacts pitch5mm
Contact platingtinned
Conform toCE
UL
Rated voltage300V
Current rating10A
Contact materialbrass
Flammability ratingUL94V-0
Symbol Type of connector Connector No. of ways Number of terminals Kind Spatial orientation Type Mechanical mounting Electrical mounting Wire Number of pins Wire size Body material Colour Pin configuration Operating temperature Depth Height Connectors features
[mm2] [°C] [mm] [mm]
DG332J5.0-24P13 pin strips pin header 24 - male straight - on PCBs THT - 24 - polyamide 66 black 1x24 -40...105 - - may be easily broken into smaller fragments
DG332K5.0-2P12 pluggable terminal block plug 2 2 female angled 90° with wire protector for cable pin header, screw terminal 1.5 - 28AWG...16AWG PBT blue 1x2 -30...120 13.4 11 assembling possibility
DG332K5.0-3P12 pluggable terminal block plug 3 3 female angled 90° with wire protector for cable pin header, screw terminal 1.5 - 28AWG...16AWG PBT blue 1x3 -30...120 13.4 11 assembling possibility