Connector: DIN 41612; PANCON

Connector: DIN 41612; PANCON, 100-032-033, 100-032-432, 100-096-033, 100-096-133, 100-096-432 |EN|
Manufacturer
Type of connectorDIN 41612
Manufacturer seriesHI-CON

Symbol Connector Type No. of pins Layout Kind Orientation Contact plating Max. voltage Mounting Imax Lead length
[V] [A] [mm]
100-032-033 socket type D 32 2x16 male angled gold-plated 300 THT 6 3
100-032-432 socket type D 32 2x16 female straight gold-plated 300 THT 6 4.6
100-096-033 socket type C 96 3x32 male angled gold-plated 300 THT 3 3
100-096-133 socket type C 96 3x32 male straight - - THT - 4
100-096-432 socket type C 96 3x32 female straight gold-plated 300 THT 3 4.6
100-096-452 socket type C 96 a+b+c female straight - - THT - 4
100-932-033 socket type C 32 2x16 male angled gold-plated 300 THT 3 3
100-932-432 socket type C 32 2x16 female straight gold-plated 300 THT 3 4
100-964-033 socket type C 64 2x32 male angled gold-plated 300 THT 3 3
100-964-432 socket type C 64 2x32 female straight gold-plated 300 THT 3 4.6
100-964-433 socket type C 64 2x32 female straight gold-plated 300 THT 3 3.4
120-964-435 plug type C 64 2x32 female straight gold-plated 300 IDC 1.5 -
Symbol: (100-032-033, 100-032-432, 100-932-033, 100-932-432)
Mechanical mountingon PCBs
Contacts pitch5.08mm
Symbol: (100-096-033, 100-096-133, 100-096-432, 100-964-xxx)
Mechanical mountingon PCBs
Contacts pitch2.54mm
Symbol: (120-964-435)
Mechanical mountingfor cable
Contacts pitch2.54mm