Connector: DIN 41612; type 2B; HARTING

Connector: DIN 41612; type 2B; HARTING, 09221327921, 09221326921, 09223326921, 09221322921 |EN|
Manufacturer
Type of connectorDIN 41612
Typetype 2B
Symbol Contact plating Operating temperature Connector Enclosure material Maximum current Flammability rating Kind Mounting Pin Mechanical durability Layout Spatial orientation Engineering PN Lead length
[°C] [A] [mm]
09221327921 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 50 cycles a+b angled 90° - 3
09221326921 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b angled 90° DIN-Signal 2B032MS-3,0C1-2 3
09223326921 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b angled 90° - 3
09221322921 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 250 cycles a+b angled 90° - 3
09221326919 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b angled 90° - 3
09223326919 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b angled 90° - 3
09221166921 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 16 400 cycles a+b every second terminal angled 90° - 3
09221166931 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 16 400 cycles a angled 90° - 3
09221326951 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b angled 90° - 3
09223326951 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b angled 90° - 3
09221327922 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 50 cycles a+b straight - 3
09221326922 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b straight DIN-Signal 2B032MS-3,0C1-2 3
09221322922 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 250 cycles a+b straight - 3
09221326918 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male THT 32 400 cycles a+b straight - 3
09223166918 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 male - 16 400 cycles - - - -
09222326824 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight DIN-Signal 2B032FS-2,9C1-2 2.9
09222326824222 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight - 2.9
09224326824 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight - 2.9
09222326841 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight - 2.9
09222326825 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight DIN-Signal 2B032FS-4,5C1-2 4.5
09222326825222 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight - 4.5
09224326825 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight - 4.5
09222326421 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight - 13
09222326850 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female Press-in PCB 32 400 cycles a+b straight - 4.5
09222326850222 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female Press-in PCB 32 400 cycles a+b straight - 4.5
09222326823 selectively gold plated -55...125 socket thermoplastic 2 UL94V-0 female THT 32 400 cycles a+b straight - -
09222166835 - - - - - - - - - - - straight - -