| Manufacturer | HARTING |
| Type of connector | DIN 41612 |
| Maximum current | 2A |
| Contact material | copper alloy |
| Mounting | crimped |
| Contact plating | selectively gold plated |
| Mechanical durability | 400 cycles |
| Kind | female |
| Connector | contact |
| Wire size | 28AWG...20AWG |
| Wire cross-section | 0.09...0.5mm2 |
| Application - series/manufacturer | type B, type C |
| Spatial orientation | straight |
| Symbol | Engineering PN | Quantity in set/package | Package | Connector variant |
|---|---|---|---|---|
| [pcs.] | ||||
| 09020006484 | - | 5000 | reel | - |
| 09020006474 | - | 5000 | reel | - |
| 09020008434 | - | 500 | reel | - |
| 09020008444 | - | 500 | reel | - |
| 09020008484 | DIN-Signal contact BC,F,PL2,single | 1000 | bulk | shielded |
| 09020008474 | - | 1000 | bulk | shielded |