Connector: DIN 41612; type D; HARTING

Connector: DIN 41612; type D; HARTING, 09041327921, 09041326921, 09041326921222, 09043326921 |EN|
Manufacturer
Type of connectorDIN 41612
Maximum current6A
Operating temperature-55...125°C
Contact platingselectively gold plated
Flammability ratingUL94V-0
Contact materialcopper alloy
No. of pins32
Layouta+c
Electrical mountingTHT
Enclosure materialthermoplastic
Connectorsocket
Kindmale
Symbol Mechanical durability Orientation Type Lead length
[mm]
09041327921 50 cycles angled 90° type D -
09041326921 400 cycles angled 90° type D 3
09041326921222 400 cycles angled 90° type D -
09043326921 400 cycles angled 90° type D; PCB snap-in 3
09046326921 400 cycles angled 90° type D -
09041322921 250 cycles angled 90° type D -
09041322921222 250 cycles angled 90° type D -
09043326919 400 cycles angled 90° type D -
09041326951 400 cycles angled 90° type D -
09046322951 250 cycles angled 90° type D -
09046326951 400 cycles angled 90° type D -
09041326922 400 cycles straight type D -
09041326952 400 cycles straight type D -