Connector: fiber optic; LOGILINK

Connector: fiber optic; LOGILINK, LOG-FA01SC1, LOG-FA01SC2, LOG-FA01SC3, LOG-FA01SC4 |EN|
Manufacturer
Spatial orientationstraight
Type of connectorfiber optic
Symbol Mechanical mounting Structure Colour No. of ways Category Type
LOG-FA01SC1 flange (2 holes), for panel mounting, snap fastener SC; both sides blue 2 OS2 single mode duplex (SM)
LOG-FA01SC4 flange (2 holes), for panel mounting, snap fastener SC; both sides violet 2 OM4 multi mode duplex (MM)
LOG-FA02LC2 flange (2 holes), for panel mounting, snap fastener LC; both sides beige 2 OM2 multi mode duplex (MM)
LOG-FA02LC3 flange (2 holes), for panel mounting, snap fastener LC; both sides turquoise 2 OM3 multi mode duplex (MM)
LOG-FA04LC3 flange (2 holes), for panel mounting, snap fastener LC; both sides turquoise 4 - quad multi mode
LOG-FA05LC1 for panel mounting LC - 2 - duplex
LOG-FA05LC2 for cable LC - 2 - duplex
LOG-FA05LC3 for cable LC - 2 - duplex
LOG-FA05SD1 for panel mounting SC - 2 - duplex
LOG-FA05SD2 for cable SC - 2 - duplex
LOG-FA05SD3 for cable SC - 2 - duplex
LOG-FA05SX1 for panel mounting SC - 2 - -
LOG-FA05SX2 for cable SC - 2 - -
LOG-FA05SX3 for cable SC - 2 - -
LOG-NK0030 for panel mounting, snap fastener LC; both sides blue 2 - single mode duplex (SM); Keystone
LOG-NK0031 for panel mounting, snap fastener LC; both sides turquoise 2 - multi mode duplex (MM); Keystone
LOG-NK0034 for panel mounting, snap fastener SC; both sides blue 1 OS2 Keystone; single mode simplex (SM)
LOG-NK0035 for panel mounting, snap fastener SC; both sides turquoise 1 - Keystone; single mode simplex (SM)
LOG-NK4024 plaster embedded LC; both sides violet 2 - duplex
Symbol: (LOG-FA01SC1, LOG-FA01SC4, LOG-FA02LC2, LOG-FA02LC3, LOG-FA04LC3, LOG-NKxxx)
Body materialplastic
Connectorsocket, coupler
Kindfemale
Symbol: (LOG-FA05xx1)
Connectorsocket
Symbol: (LOG-FA05xx2)
Connectorplug
Symbol: (LOG-FA05xx3)
Connectorcoupler