Connector: for cards; ATTEND

Connector: for cards; ATTEND, 101D-RAAA-R01, 101D-RAAB-R01, 101D-RACA-R01, 101D-RACB-R01 |EN|
Manufacturer
Contact materialbronze
Contact platinggold flash
Body materialLCP
Type of connectorfor cards
Kind of cardCompact Flash
Electrical mountingSMT
Max. contact resistance:40mΩ
Mechanical durability10000 cycles
Operating temperature-40...85°C
Symbol Features Mount. holes raster
[mm]
101D-RACB-R01 low profile; reverse 38.74
101D-TAAA-R01 low profile 40.16
101D-TAAB-R01 low profile 38.74