Connector; for cards; microSD; GCT

Electrical mountingSMT
Type of connectorfor cards
Manufacturer
Kind of cardmicroSD
Contact platinggold flash
Packagereel
Flammability ratingUL94V-0
Pin8
Current rating500mA
Min. insulation resistance1000MΩ
Symbol Max number of cycles Type Height Contact material Features Operating temperature Enclosure material Design
[mm] [°C]
MEM2052-00-195-00A 10000 push-push 1.95 phosphor bronze contact for card presence detection -40...85 LCP -
MEM2061-01-188-00A 5000 push-push 1.88 phosphor bronze contact for card presence detection -25...85 LCP -
MEM2067-02-180-00A 5000 with hinged cover 1.8 copper alloy - -40...85 LCP -
MEM2075-00-140-01A 5000 push-push; with peg 1.4 copper alloy contact for card presence detection -25...85 thermoplastic on/off switch
MEM2080-00-128-00A 5000 push-push 1.28 phosphor bronze contact for card presence detection -25...85 LCP -
MEM2085 5000 push-pull 1.15 phosphor bronze contact for card presence detection -25...85 LCP -
MEM2090-00-145-00A 10000 push-push 1.45 phosphor bronze contact for card presence detection -25...85 LCP -