| Manufacturer | HARTING |
| Type of connector | plug-in |
| Contact plating | silver plated |
| Mounting plate thickness | 1.6...3.2mm |
| Manufacturer series | Han-Fast® Lock |
| Symbol | Type | Wire cross-section | Spatial orientation | Quantity in set/package | Package |
|---|---|---|---|---|---|
| [mm2] | [pcs.] | ||||
| 09080006122 | with push button | 1.5...2.5 | straight | 2300 | reel |
| 09080006123 | with push button | 4...6 | straight | 2300 | reel |
| 09080006124 | with push button | 10 | straight | 2300 | reel |
| 09080006923 | without push button | 4...6 | straight | 2300 | reel |
| 09080007122 | with push button | 1.5...2.5 | straight | - | - |
| 09080007123 | with push button | 4...6 | straight | - | - |
| 09080007124 | with push button | 10 | straight | - | - |
| 09080007222 | with push button | 1.5...2.5 | angled 90° | - | - |
| 09080007223 | with push button | 4...6 | angled 90° | - | - |
| 09080007224 | with push button | 10 | angled 90° | - | - |