| Manufacturer | MOLEX |
| Insulator material | polycarbonate |
| Operating temperature | -40...125°C |
| Type of connector | HDC |
| Connector | contact insert |
| Cond. cross sec. | 0.14...4mm2 |
| Inom | 16A |
| Urated | 500V |
| Electrical mounting | push-in |
| Contact plating | silver plated |
| Manufacturer series | GWconnect |
| Enclosure material | polycarbonate |
| Symbol | No. of pins | Kind | Layout | Case |
|---|---|---|---|---|
| MX-93601-0204 | 6 | female | 6+PE | size 6B |
| MX-93601-0206 | 6 | male | 6+PE | size 6B |
| MX-93601-0228 | 10 | female | 10+PE | size 10B |
| MX-93601-0230 | 10 | male | 10+PE | size 10B |
| MX-93601-0257 | 16 | female | 16+PE | size 16B |
| MX-93601-0261 | 16 | male | 16+PE | size 16B |
| MX-93601-0291 | 24 | female | 24+PE | size 24B |
| MX-93601-0295 | 24 | male | 24+PE | size 24B |
| Symbol: (MX-93601-0204, MX-93601-0206) | |
|---|---|
| Insert mounting | 44x27mm |
| Symbol: (MX-93601-0228, MX-93601-0230) | |
| Insert mounting | 57x27mm |
| Symbol: (MX-93601-0257, MX-93601-0261) | |
| Insert mounting | 77.5x27mm |
| Symbol: (MX-93601-0291, MX-93601-0295) | |
| Insert mounting | 104x27mm |