| Manufacturer | JST |
| Mechanical mounting | on PCBs |
| Version | USB 2.0 |
| Contact plating | gold-plated |
| Connector | socket |
| Symbol | Electrical mounting | Type of connector | Spatial orientation | Number of pins | Type |
|---|---|---|---|---|---|
| UBA-4R-D14-4D | THT | USB A | angled 90° | 4 | - |
| UBA-4R-D14T-4D | THT | USB A | angled 90° | 4 | - |
| UBA-4R-S14HD-4S | SMT | USB A | horizontal | 4 | - |
| UBA-4RS-D14T-4D | THT | USB A | angled 90° | 4 | double |
| UBAL-4R-D14-4S | THT | USB A | side, angled 90° | 4 | - |
| UBAS-4R-D14D-4D | THT | USB A | straight | 4 | - |
| UBB-4R-D14C-4D | THT | USB A | angled 90° | 4 | - |
| UBB-4R-D14T-4D | THT | USB B | angled 90° | 4 | - |
| UBBS-4R-D14-4D | THT | USB B | straight | 4 | - |
| UBC-RA-TF | SMT | USB C | angled 90° | 12 | - |
| UBC-RW10B11-504-7B | SMT | USB C | angled 90° | 12 | - |
| UB-MC5BR3-SD204-4S | SMT | USB B micro | angled 90° | 5 | - |