Connector; KEYSTONE

Connector; KEYSTONE, KEYS920, KEYS921, KEYS922, KEYS923, KEYS924, KEYS925, KEYS926, KEYS931 |EN|
Manufacturer
Insulator materialthermoplastic
Mechanical durability1500 cycles
Current rating1A
Rated voltage30V
Max. contact resistance:15mΩ
Operating temperature-25...80°C
Flammability ratingUL94V-0
Connector familydata transfer
Symbol Contact plating Contact material Version Type of connector Number of pins Connector Mechanical mounting Electrical mounting Spatial orientation Type Package
KEYS920 gold flash, nickel plated phosphor bronze USB 2.0 USB A 4 socket on PCBs SMT horizontal - -
KEYS921 gold flash, nickel plated phosphor bronze USB 2.0 USB A 4 socket on PCBs THT angled 90° - -
KEYS922 gold flash, nickel plated phosphor bronze USB 2.0 USB A 4 socket on PCBs THT angled 90° double -
KEYS923 gold flash, nickel plated phosphor bronze USB 2.0 USB A 4 socket on PCBs THT straight - -
KEYS924 gold flash, nickel plated phosphor bronze USB 2.0 USB B 4 socket on PCBs THT angled 90° - -
KEYS925 gold-plated phosphor bronze USB 2.0 USB A 4 plug for cable soldering straight - -
KEYS926 gold flash, nickel plated phosphor bronze USB 2.0 USB B 4 plug for cable soldering straight - -
KEYS931 gold-plated phosphor bronze USB 2.0 USB A 4 plug on PCBs SMT horizontal - -
KEYS932 gold-plated phosphor bronze USB 2.0 USB A 4 plug on PCBs THT angled 90° - -
KEYS934 gold flash, nickel plated phosphor bronze USB 2.0 USB B mini 5 socket on PCBs SMT horizontal - -
KEYS935 gold flash, nickel plated phosphor bronze USB 2.0 USB B mini - plug for cable soldering straight - -
KEYS940 gold flash, nickel plated phosphor bronze USB 2.0 USB B micro 5 socket on PCBs SMT horizontal - bulk
KEYS941 gold flash, nickel plated phosphor bronze USB 2.0 USB B micro 5 plug for cable soldering straight - -
KEYS947 gold flash, nickel plated phosphor bronze USB 3.0 USB A 9 plug for cable soldering straight - -
KEYS950 gold flash, nickel plated phosphor bronze USB 3.0 USB B - socket on PCBs THT angled 90° - -
KEYS952 gold flash, nickel plated phosphor bronze USB 3.0 USB B - plug for cable soldering straight - -
KEYS953 gold flash copper USB 3.1 USB C - socket on PCBs SMT horizontal - -
KEYS954 gold flash phosphor bronze USB 3.1 USB C 24 plug for cable soldering straight - -