| Manufacturer | CLIFF |
| Type of connector | loudspeaker |
| Type | with 4mm transversal socket |
| Connector | terminal |
| Mechanical mounting | for panel mounting |
| Symbol | Mechanical mounting | Marker colour | Mounting holes pitch | Case | Body material | Body col. | Manufacturer series |
|---|---|---|---|---|---|---|---|
| [mm] | |||||||
| CL2160B | screw | black | - | - | brass | - | - |
| CL2160R | screw | red | - | - | brass | - | - |
| CP303010 | flange (2 holes), countersunk screw hole | black | 19x24 | XLR standard | plastic | black | FT |
| CP303010X | flange (2 holes), plain screw hole | black | 19x24 | XLR standard | plastic | black | FT |
| CP303011 | flange (2 holes), countersunk screw hole | red | 19x24 | XLR standard | plastic | black | FT |
| CP303011X | flange (2 holes), plain screw hole | red | 19x24 | XLR standard | plastic | black | FT |
| CP303015 | flange (2 holes), countersunk screw hole | green | 19x24 | XLR standard | plastic | black | - |
| CP303015X | flange (2 holes), plain screw hole | green | 19x24 | XLR standard | plastic | black | - |