| Manufacturer | IFM ELECTRONIC |
| Type of connector | M12 |
| Connector | plug |
| Locking | threaded joint |
| Electrical mounting | screw terminal |
| Mechanical mounting | for cable |
| Cond. cross sec. | 0.75mm2 |
| Symbol | Kind | Pin | IP rating | Spatial orientation | Øext. cable | Inom | Urated | Polarisation | Type |
|---|---|---|---|---|---|---|---|---|---|
| [mm] | [A] | [V] | |||||||
| E10109 | female | 4 | IP67 | straight | 4...6 | 4 | 250 | B code - Profibus | - |
| E10136 | female | 4 | IP67 | straight | 4...6 | - | 30 | A code - DeviceNet / CANopen | with LED |
| E11252 | female | 4 | IP68 | angled 90° | 6...8 | 4 | 240 | A code - DeviceNet / CANopen | with stainless steel nut |
| E30019 | male | 4 | IP67 | straight | 4...6 | 4 | 55 | A code - DeviceNet / CANopen | with stainless steel nut |