Connector: M12; plug; HARTING

Manufacturer
Type of connectorM12
Connectorplug
PolarisationA code - DeviceNet / CANopen
Typewith lead
Electrical mountingcables
No. of pins12
Kindmale
Wire insulation materialPVC
Symbol Orientation Cable len.
[m]
21348400C79005 straight 0.5
21348400C79010 straight 1
21348400C79015 straight 1.5
21348400C79020 straight 2
21348400C79050 straight 5
21348400C79075 straight 7.5
21348400C79100 straight 10
21348600C79005 angled 90° 0.5
21348600C79010 angled 90° 1
21348600C79015 angled 90° 1.5
21348600C79020 angled 90° 2
21348600C79050 angled 90° 5
21348600C79075 angled 90° 7.5
21348600C79100 angled 90° 10