Connector: MCX; AMPHENOL RF

Manufacturer
Type of connectorMCX
Contact platinggold-plated
Mechanical durability500 cycles
Symbol Kind Spatial orientation Electrical mounting Cable Connector Mechanical mounting Max. frequency Wave imp. Insulator material Body material Operating temperature Contact material Plating material
[GHz] [Ω] [°C]
252163 female straight soldering 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 socket for panel mounting, front side nut 6 50 PTFE brass -65...165 beryllium copper gold
919-128J-51SX female straight crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL socket for panel mounting, front side nut 6 50 PTFE brass -65...165 beryllium copper gold
252133 female straight soldering - socket for panel mounting, rear side nut 6 50 PTFE brass -65...165 brass gold
252105 female straight THT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
252117 female straight SMT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
252117-75TR female straight SMT - socket on PCBs 6 75 PTFE brass -65...165 beryllium copper gold
252129 female angled 90° THT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
252129-75 female angled 90° THT - socket on PCBs 6 75 PTFE brass -40...85 phosphor bronze gold
252141 female angled 90° THT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
252149 female angled 90° SMT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
252151 female straight SMT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
252151-75 female straight SMT - socket on PCBs 6 75 PTFE brass -65...165 beryllium copper nickel
252153 male straight THT - socket on PCBs 6 50 PTFE brass -65...165 brass gold
252153-10-75 male straight THT - socket on PCBs - 75 PTFE beryllium copper -65...165 brass gold
252155 male angled 90° THT - socket on PCBs 6 50 PTFE brass -65...165 brass gold
919-109J-51PX female straight THT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
919-118J-51P female straight SMT - socket on PCBs 2 50 PTFE brass -65...165 beryllium copper gold
919-118J-51PT female straight SMT - socket on PCBs 2 50 PTFE brass -65...165 beryllium copper gold
919-119J-51AX female angled 90° THT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
919-124J-71P female straight THT - socket on PCBs 6 75 PTFE brass -65...165 beryllium copper white bonze
919-132J-71P female straight SMT - socket on PCBs 6 75 PTFE brass -65...165 beryllium copper gold
919-246J-51S female straight SMT - socket on PCBs 2.6 50 PTFE brass -65...165 beryllium copper gold
919-382J-51P female straight THT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
919-383J-51A female angled 90° THT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper nickel
919-384J-51P female straight SMT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
919-384J-51PT female straight SMT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
919-385J-51S female straight SMT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
919-399J-51P female straight THT - socket on PCBs 4 50 PTFE brass -50...85 beryllium copper gold
919-415J-71P12G female straight THT - socket on PCBs 12 75 PTFE brass -65...165 beryllium copper gold
919-417J-71P12G female angled 90° THT - socket on PCBs 12 75 PTFE brass -65...165 beryllium copper gold
919-418J-71P12G female straight SMT - socket on PCBs 12 75 PTFE brass -65...165 beryllium copper gold
919-422J-71P12G female straight THT - socket on PCBs 12 75 PTFE brass -65...165 beryllium copper gold
919-423J-71P12G female straight THT - socket on PCBs 12 75 PTFE brass -65...165 beryllium copper gold
919-431J-51S female straight SMT - socket on PCBs 6 50 PTFE brass -65...165 beryllium copper gold
919-NM109J-51P female straight THT - socket on PCBs 6 50 PTFE beryllium copper -65...165 beryllium copper gold
919-NM119J-51A female angled 90° THT - socket on PCBs 6 50 PTFE beryllium copper -65...165 beryllium copper gold
252102 male angled 90° soldering, crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 PTFE brass -65...165 brass gold
252102-75 male angled 90° soldering, crimped Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 plug for cable 6 75 PTFE brass -65...165 brass gold
252103 male straight crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 PTFE brass -65...165 brass gold
252103-75 male straight crimped Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 plug for cable 6 75 PTFE brass -65...165 brass gold
252107 male straight soldering 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 plug for cable 6 50 PTFE brass -65...165 brass gold
252109 male angled 90° soldering 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 plug for cable 6 50 PTFE brass -65...165 brass gold
252115 male angled 90° soldering, crimped Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL plug for cable 6 50 PTFE brass -65...165 brass gold
252119 male angled 90° soldering, crimped RD-188, RD-316, RG188 Double Shield, RG316 Double Shield plug for cable 6 50 PTFE brass -65...165 brass gold
252121 male straight crimped RD-188, RD-316, RG188 Double Shield, RG316 Double Shield plug for cable 6 50 PTFE brass -65...165 brass gold
252127 male straight crimped Belden 83265, RG178, RG196 plug for cable 6 50 PTFE brass -65...165 brass gold
252135 male angled 90° soldering, crimped Belden 83265, RG178, RG196 plug for cable 6 50 PTFE brass -65...165 brass gold
252145 female straight crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 PTFE brass -65...165 beryllium copper gold
252158 male angled 90° soldering 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 plug for cable 6 50 PTFE brass -65...165 brass gold
252180 male straight crimped Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG141, RG58, Times LMR-195, Times LMR-200-LLPL plug for cable 6 50 PTFE brass -65...165 brass gold
252204 male straight crimped 1.13 mm Micro-cable plug for cable 6 50 PTFE brass -65...165 brass gold
919-101P-51SX male straight crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 PTFE brass -65...165 beryllium copper gold
919-102P-51AX male angled 90° soldering 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 plug for cable 6 50 PTFE brass -65...165 beryllium copper gold
919-107J-51SX female straight crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 PTFE brass -65...165 beryllium copper gold
919-114J-51SX female straight soldering 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 plug for cable 6 50 PTFE brass -65...165 beryllium copper gold
919-131J-51SX female straight crimped Belden 83265, RG178, RG196 plug for cable 6 50 PTFE brass -65...165 beryllium copper gold
919-137P-71SX male straight crimped Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 plug for cable 6 75 PTFE brass -65...165 beryllium copper gold
919-386P-51S male straight crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 PTFE brass -65...165 brass nickel, gold
919-387P-51A male angled 90° soldering, crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 PTFE brass -65...165 brass nickel, gold
919-388P-51S male straight crimped Belden 83265, RG178, RG196 plug for cable 6 50 PTFE brass -65...165 brass nickel, gold
919-389P-51A male angled 90° soldering, crimped Belden 83265, RG178, RG196 plug for cable 6 50 PTFE brass -65...165 brass nickel, gold
919-416P-71A12G male angled 90° soldering, crimped Belden 1855A, Belden 4855P, Belden 4855R plug for cable 12 75 PTFE beryllium copper, brass -65...165 brass gold
919-421P-71S12G male straight soldering, crimped Belden 1855A, Belden 4855P, Belden 4855R plug for cable 12 75 PTFE beryllium copper -65...165 brass gold
919-432J-51S female straight THT - plug for cable 6 50 PTFE brass -65...165 beryllium copper gold
919-NM104P-51A male angled 90° soldering, crimped Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL plug for cable 6 50 POM beryllium copper -65...165 beryllium copper white bonze
919-NM122P-51A male angled 90° soldering, crimped Belden 83265, RG178, RG196 plug for cable 6 50 POM beryllium copper -65...165 beryllium copper white bonze
252124 female straight soldering - socket push-in 6 50 PTFE brass -65...165 beryllium copper gold