| Manufacturer | TE Connectivity |
| Tape pitch | 1.27mm |
| Type of connector | Micro-MaTch |
| Connector | plug |
| Kind | male |
| Electrical mounting | IDC |
| Mechanical mounting | for ribbon cable |
| Symbol | Connectors features | Quantity in set/package | Package | No. of pins | Layout |
|---|---|---|---|---|---|
| [pcs.] | |||||
| 1-215083-0/C | - | 2500 | cut from reel | 10 | 2x5 |
| 1-2178712-0/C | - | 2500 | cut from reel | 10 | 2x5 |
| 1-2178712-2/C | - | 2500 | cut from reel | 12 | 2x6 |
| 1-2178712-6/C | - | 2500 | cut from reel | 16 | 2x8 |
| 1-2178712-8/C | - | 2500 | cut from reel | 18 | 2x9 |
| 2-215083-0 | anti-vibration system | 2500 | reel | 20 | 2x10 |
| 2-215083-0/C | anti-vibration system | 2500 | cut from reel | 20 | 2x10 |
| 2-2178712-0/C | - | 2500 | cut from reel | 20 | 2x10 |
| 7-215083-4/C | anti-vibration system | 250 | cut from reel | 4 | 2x2 |
| 7-215083-6 | anti-vibration system | - | - | 6 | 2x3 |
| 7-215083-8 | anti-vibration system | - | - | 8 | 2x4 |
| 8-0215083-4 | anti-vibration system | - | - | 14 | 2x7 |
| 8-215083-0/C | anti-vibration system | 250 | cut from reel | 10 | 2x5 |
| 9-215083-0 | anti-vibration system | 250 | reel | 20 | 2x10 |
| AMP-0-215083-6 | anti-vibration system | - | - | 6 | 2x3 |
| AMP-1-215083-0 | anti-vibration system | - | - | 10 | 2x5 |
| AMP-215083-4 | anti-vibration system | - | - | 4 | 2x2 |
| AMP-7-215083-4 | anti-vibration system | - | - | 4 | 2x2 |
| AMP-7-215083-6 | anti-vibration system | - | - | 6 | 2x3 |
| AMP-7-215083-8 | anti-vibration system | - | - | 8 | 2x4 |
| AMP-8-215083-0 | anti-vibration system | - | - | 10 | 2x5 |
| AMP-8-215083-2 | anti-vibration system | - | - | 12 | 2x6 |
| AMP-8-215083-4 | anti-vibration system | - | - | 14 | 2x7 |
| AMP-8-215083-6 | anti-vibration system | - | - | 16 | 2x8 |
| AMP-8-215083-8 | anti-vibration system | - | - | 18 | 2x9 |
| AMP-9-215083-0 | anti-vibration system | 250 | cut from reel | 20 | 2x10 |
| Symbol: (1-215083-0/C, 2-215083-0, 2-215083-0/C, 7-215083-xxx, 8-0215083-4, 8-215083-0/C, 9-215083-0, AMP-xxx) | |
|---|---|
| Manufacturer series | Micro-MaTch Industrial |
| Symbol: (1-2178712-x/C, 2-2178712-0/C) | |
| Manufacturer series | Micro-MaTch Value-line |