| Manufacturer | AMPHENOL RF |
| Type of connector | Mini BNC |
| Wave imp. | 75Ω |
| Insulator material | PTFE |
| Operating temperature | -65...165°C |
| Contact plating | gold-plated |
| Mechanical durability | 500 cycles |
| Symbol | Body material | Kind | Connector | Mechanical mounting | Max. frequency | Contact material | Spatial orientation | Electrical mounting | Kind of cable | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|
| [GHz] | ||||||||||
| 031-6055 | brass | female | socket | for panel mounting, front side nut | 4 | beryllium copper | angled 90° | THT | - | nickel |
| 031-70250 | brass | female | plug | for cable | 4 | beryllium copper | straight | THT | - | gold |
| 031-70257 | brass | male | plug | for cable | 4 | brass | straight | soldering, crimped | Belden 1694A, Belden 4694R, Belden 9248 | nickel |
| 031-70260 | brass | male | plug | for cable | 4 | brass | straight | soldering, crimped | Belden 1855A, Belden 4855P, Belden 4855R | nickel |
| 031-70261 | brass | male | plug | for cable | 4 | brass | straight | soldering, crimped | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | nickel |
| 031-70332 | brass | female | socket | for panel mounting, front side nut | 1 | beryllium copper | straight | soldering, crimped | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | nickel |
| 031-70334 | phosphor bronze | male | plug | for cable | 4 | brass | straight | soldering, crimped | Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62 | nickel |
| 031-70335 | brass | male | plug | for cable | 4 | beryllium copper | straight | soldering, crimped | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | nickel |
| 031-70338 | phosphor bronze | male | plug | for cable | 4 | brass | angled 90° | soldering, crimped | Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62 | nickel |
| 031-70339 | phosphor bronze | male | plug | for cable | 4 | brass | angled 90° | soldering, crimped | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | nickel |