| Manufacturer | AMPHENOL RF |
| Type of connector | Mini SMB |
| Contact plating | gold-plated |
| Wave imp. | 75Ω |
| Operating temperature | -65...165°C |
| Mechanical durability | 500 cycles |
| Symbol | Connector | Electrical mounting | Insulator material | Kind | Spatial orientation | Body material | Mechanical mounting | Contact material | Kind of cable | Max. frequency | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | |||||||||||
| 142134-75 | socket | THT | - | female | straight | brass | on PCBs | beryllium copper | - | - | gold |
| 142138-75 | socket | THT | PTFE | male | straight | brass | on PCBs | brass | - | - | gold |
| 142142-75 | socket | THT | - | female | angled 90° | brass | on PCBs | beryllium copper | - | - | gold |
| 142146-75 | socket | THT | - | male | angled 90° | brass | on PCBs | brass | - | - | gold |
| 142178-75 | plug | soldering, crimped | - | female | straight | brass | for cable | beryllium copper | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | - | nickel |
| 142186-75 | plug | soldering, crimped | - | female | straight | brass | for cable | beryllium copper | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | - | gold |
| 142187-75 | plug | soldering, crimped | - | female | straight | brass | for cable | beryllium copper | AT&T 19224L2, RD-179, RG179 Double Shield, RG179DB | - | gold |
| 142189-75 | plug | soldering, crimped | PTFE | male | straight | brass | for cable | brass | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | - | gold |
| 142190-75 | plug | soldering, crimped | PTFE | male | straight | brass | for cable | brass | AT&T 19224L2, RD-179, RG179 Double Shield, RG179DB | - | gold |
| 142191-75 | plug | soldering, crimped | PTFE | male | straight | brass | for panel mounting, front side nut | brass | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | - | gold |
| 142194-75 | plug | soldering, crimped | - | female | angled 90° | brass | for cable | beryllium copper | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | - | gold |
| 142221-75 | plug | soldering, crimped | PTFE | female | angled 90° | brass | for cable | beryllium copper | AT&T 735, AT&T 735A, Belden 735A1 | - | gold |
| 142222-75 | plug | soldering, crimped | PTFE | female | straight | brass | for cable | beryllium copper | AT&T 735, AT&T 735A, Belden 735A1 | - | gold |
| 903-518J-71P | socket | SMT | PTFE | male | straight | brass | on PCBs | beryllium copper | - | 4G | gold |
| 903-535P-71A | plug | soldering, crimped | PTFE | female | angled 90° | zinc alloy | for cable | beryllium copper | Belden 1520A, Belden 1521A, Belden 1522A, Belden 179DT, Belden 9221, RG161, RG179, RG187 | 4G | nickel |
| 903-581J-71P | socket | THT | PTFE | male | straight | zinc alloy | on PCBs | brass | - | 2G | gold |
| 903-586P-71A | plug | soldering, crimped | PTFE | female | angled 90° | zinc alloy | for cable | beryllium copper | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | 4G | nickel |
| 903-865J-71P | socket | THT | PTFE | male | angled 90° | brass | for panel mounting, on PCBs, front side nut | brass | - | 100M | gold |