| Manufacturer | AMPHENOL RF |
| Type of connector | MMCX |
| Contact plating | gold-plated |
| Wave imp. | 50Ω |
| Max. frequency | 6GHz |
| Operating temperature | -65...165°C |
| Mechanical durability | 500 cycles |
| Symbol | Connector | Kind | Electrical mounting | Spatial orientation | Mechanical mounting | Insulator material | Cable | Package | Quantity in set/package | Body material | Contact material | Plating material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [pcs.] | ||||||||||||
| 262100 | plug | male | soldering, crimped | straight | for cable | PTFE | Belden 83265, RG178, RG196 | - | - | brass | brass | gold |
| 262101 | plug | male | soldering, crimped | straight | for cable | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | brass | gold |
| 262102 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | Belden 83265, RG178, RG196 | - | - | brass | brass | gold |
| 262103 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | brass | gold |
| 262104 | socket | female | THT | straight | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 262105 | socket | female | THT | angled 90° | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 262105-11 | socket | female | THT | angled 90° | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 262106 | socket | male | SMT | straight | on PCBs | PTFE | - | - | - | brass | brass | gold |
| 262107 | socket | female | SMT | straight | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 262109 | socket | female | SMT | straight | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 262110 | plug | male | soldering, crimped | straight | for cable | PTFE | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | brass | gold |
| 262111 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | brass | gold |
| 262112 | plug | male | soldering | straight | for cable | PTFE | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | brass | gold |
| 262113 | plug | male | soldering | angled 90° | for cable | PTFE | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | brass | gold |
| 262114 | socket | male | THT | straight | on PCBs | PTFE | - | - | - | brass | brass | gold |
| 262117 | socket | female | soldering, crimped | straight | for cable | PTFE | Belden 83265, RG178, RG196 | - | - | brass | beryllium copper | gold |
| 262118 | plug | female | soldering, crimped | straight | for cable | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | beryllium copper | gold |
| 262119 | plug | female | soldering, crimped | straight | for cable | PTFE | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | beryllium copper | gold |
| 262120 | plug | female | soldering, crimped | straight | for panel mounting, front side nut | PTFE | Belden 83265, RG178, RG196 | - | - | brass | beryllium copper | gold |
| 262123 | plug | female | soldering | straight | for cable | PTFE | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | beryllium copper | gold |
| 262125 | plug | female | soldering | straight | for cable | PTFE | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | beryllium copper | gold |
| 262127 | plug | male | soldering | straight | for cable | PTFE | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | brass | gold |
| 262128 | plug | male | soldering | angled 90° | for cable | PTFE | 0.047-inch Conformable, 0.047-inch Semi-Rigid, M17/151 | - | - | brass | brass | gold |
| 262141 | plug | female | soldering, crimped | straight | for panel mounting, front side nut | PTFE | 1.13 mm Micro-cable | - | - | brass | beryllium copper | gold |
| 262147 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | 1.37 mm Micro-cable | - | - | brass | brass | gold |
| 908-21100 | socket | male | SMT | straight | on PCBs | PTFE | - | - | - | brass | brass | gold |
| 908-22100 | socket | female | SMT | straight | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 908-22101 | socket | female | SMT | straight | on PCBs | LCP | - | - | - | beryllium copper | beryllium copper | gold |
| 908-22101T | socket | female | SMT | straight | on PCBs | LCP | - | cut from reel | 1500 | beryllium copper | beryllium copper | gold |
| 908-22101-TC | socket | female | SMT | straight | on PCBs | LCP | - | - | - | beryllium copper | beryllium copper | gold |
| 908-22106 | socket | female | THT | straight | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 908-22109 | socket | female | SMT | straight | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 908-22116 | socket | female | SMT | straight | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 908-24100 | socket | female | THT | angled 90° | on PCBs | PTFE | - | - | - | brass | beryllium copper | gold |
| 908-41300 | plug | male | soldering, crimped | straight | for cable | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | brass | gold |
| 908-41400 | plug | male | soldering | straight | for cable | PTFE | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | brass | gold |
| 908-41500 | plug | male | soldering, crimped | straight | for cable | PTFE | RD-188, RD-316, RG188 Double Shield, RG316 Double Shield | - | - | brass | brass | gold |
| 908-42300-RFX | plug | female | soldering, crimped | straight | for cable | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | beryllium copper | gold |
| 908-43001 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | 1.13 mm Micro-cable | - | - | brass | brass | gold |
| 908-43200 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | Belden 83265, RG178, RG196 | - | - | brass | brass | gold |
| 908-43300 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | brass | brass | gold |
| 908-43400 | plug | male | soldering | angled 90° | for cable | PTFE | 0.085-inch Conformable, 0.085-inch Semi-Rigid, 0.086-inch Conformable, 0.086-inch Semi-Rigid, Belden 1671A, RG405, Times Tflex 405 | - | - | brass | brass | gold |
| 908-NM22106 | socket | female | THT | straight | on PCBs | PTFE | - | - | - | beryllium copper | beryllium copper | gold |
| 908-NM22109 | socket | female | SMT | straight | on PCBs | PTFE | - | - | - | beryllium copper | beryllium copper | gold |
| 908-NM43300 | plug | male | soldering, crimped | angled 90° | for cable | PTFE | Belden 7805A, Belden 8216, Belden 83269, Belden 83284, Belden 84316, Leoni DACAR 462, Leoni DACAR 462-2, RG174, RG188, RG316, Shikoku 1.5DS-QFB-TA, Sumitomo 1.5DS-GXC-SP, Times LMR-100A, Times RG-174LL | - | - | beryllium copper | beryllium copper | white bonze |