| Manufacturer | TELEGÄRTNER |
| Type of connector | N |
| Insulator material | PTFE |
| Contact plating | silver plated |
| Wave imp. | 50Ω |
| Symbol | Orientation | Max. frequency | Mounting | Kind | Cable | IP rating |
|---|---|---|---|---|---|---|
| [GHz] | ||||||
| J01020A0035 | angled 90° | 11 | soldering, crimped | male | B9907, KX15, LMR195, RG141, RG58C/U | - |
| J01020A0036 | angled 90° | 11 | soldering, crimped | male | RG142, RG223, RG400 | - |
| J01020A0040 | angled 90° | 11 | soldering, crimped | male | KX22A, KX3B, MRC 100 Flex, RG174U, RG188, RG316 | - |
| J01020A0045 | angled 90° | 11 | soldering, crimped | male | RG214, RG393 | - |
| J01020A0046 | angled 90° | 11 | soldering, crimped | male | RG213 | - |
| J01020A0097 | angled 90° | 11 | soldering, crimped | male | B7808A, CNT-240, H155, LMR240 | - |
| J01020A0103 | straight | 11 | crimped | male | KX22A, KX3B, MRC 100 Flex, RG174U, RG188, RG316 | - |
| J01020A0107 | straight | 11 | crimped | male | RG213 | - |
| J01020A0108 | straight | 11 | crimped | male | B9907, KX15, RG58C/U | - |
| J01020A0110 | straight | 11 | crimped | male | RG214 | - |
| J01020A0113 | straight | 11 | crimped | male | RG223, RG400 | - |
| J01020A0119 | straight | 11 | crimped | male | B7808A, CNT-240, H155, LMR240 | - |
| J01020A0127 | straight | 11 | crimped | male | B7810A, B9913, B9914, LMR400 | - |
| J01020A0149 | straight | 11 | soldering, clamp | male | 9913F, B7810A, B9914, C2FCP, C2FP, CNT-400, EC 400, H1000, H2000, HPF 400, LMR400, MCR 400 AFB, RT 50/20, SPEEDFOAM 400 HFJ, TZC 500 32, WBC-400, WCX400 | - |
| J01020B0081 | angled, straight | 11 | soldering, crimped | male | B7810A, B9913, B9914, LMR400 | - |
| J01020I1070 | straight | 11 | soldering, clamp | male | RG213, RG214, RG393 | IP67 |
| J01021A0147 | straight | 11 | crimped | female | B7806A, B9907, CNT-195, HPF 195, KX15, LMR195, RG58C/U, WCX195 NEK/CDT | - |
| J01021A0155 | straight | - | crimped | female | 2.7/7.3 AF, 2.7/7.3 CF, B7810A, B9913, C2FCP, C2FP, CNT-400, EC 400, HPF 400, LMR400, MCR 400 AFB, WBC-400, WCX400 | - |
| J01021B0008 | straight | - | soldering | female | - | - |
| J01021B0117 | straight | 11 | soldering, crimped | female | B7808A, CNT-240, H155, LMR240 | - |
| Symbol: (J01020xxx, J01021A0147, J01021A0155, J01021B0117) | |
|---|---|
| Connector | plug |
| Mechanical mounting | for cable |
| Symbol: (J01021B0008) | |
| Connector | socket |
| Mechanical mounting | flange (4 holes), for panel mounting |