| Manufacturer | DEGSON ELECTRONICS |
| Type of connector | PCB terminal block |
| Contacts pitch | 9.5mm |
| Mechanical mounting | for panel mounting, on PCBs, mounting holes |
| Electrical mounting | THT, screw terminal |
| Connector | terminal |
| Current rating | 32A |
| Wire cross-section | 4mm2 |
| Wire size | 22AWG...12AWG |
| Contact plating | tinned |
| Colour | black |
| Body material | polyamide 66 |
| Flammability rating | UL94V-0 |
| Operating temperature | -40...105°C |
| Conform to | CE |
| Symbol | Spatial orientation | Rated voltage | Contact material | Depth | Height | Conform to | Number of ways | Pin configuration |
|---|---|---|---|---|---|---|---|---|
| [V] | [mm] | [mm] | ||||||
| DG45C-A-02P-13 | straight | 750 | brass | 16.3 | 18.4 | UL VDE | 2 | 1x2 |
| DG45C-A-03P-13 | straight | 750 | brass | 16.3 | 18.4 | UL VDE | 3 | 1x3 |
| DG45C-A-04P-13 | straight | 750 | brass | 16.3 | 18.4 | UL VDE | 4 | 1x4 |
| DG45C-A-05P-13 | straight | 750 | brass | 16.3 | 18.4 | UL VDE | 5 | 1x5 |
| DG45R-A-02P-13 | angled 90° | 750 | brass | 16.3 | 18.4 | UL VDE | 2 | 1x2 |
| DG45R-A-04P-13 | angled 90° | 750 | brass | 16.3 | 18.4 | UL VDE | 4 | 1x4 |
| DG45R-A-05P-13 | angled 90° | 750 | brass | 16.3 | 18.4 | UL VDE | 5 | 1x5 |
| DG45R-A-07P-13 | angled 90° | 750 | brass | 16.3 | 18.4 | UL VDE | 7 | 1x7 |
| DG45H-A-04P-13 | straight | 600 | copper alloy | - | - | 4 | 1x4 |